Surface mount voltage detector IC with a 2.4V threshold, offering 2.5% accuracy. Features include a 1.2V to 5.5V operating supply voltage range, 1µA operating supply current, and active-high push-pull output. Operates from -40°C to 85°C with a maximum power dissipation of 320mW. This lead-free, RoHS compliant component is packaged in a TO-236-3 (SOT23-3) for tape and reel distribution.
Maxim MAX6376UR24+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.436V |
| Min Reset Threshold Voltage | 2.364V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.436V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Voltage Detector |
| Undervoltage Threshold | 2.364V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6376UR24+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
