
Supervisory circuit featuring a 3.6V threshold voltage with 2.5% accuracy. This voltage detector monitors a single input, providing active-low reset with a 20µs timeout. Operating across a 1.2V to 5.5V supply range, it exhibits a low 1µA operating supply current. The component is surface mountable in a SC70-3 package, designed for tape and reel packaging. It offers a maximum power dissipation of 174mW and operates from -40°C to 85°C.
Maxim MAX6378XR36+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.654V |
| Min Reset Threshold Voltage | 3.546V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.654V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.546V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6378XR36+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.