
Low-power voltage detector IC with a 4.2V threshold, featuring a 2.5% accuracy and active-low, push-pull output. Operates from 1.2V to 5.5V with a typical supply current of 1µA. Reset timeout is 20µs, and the device is lead-free and RoHS compliant. Designed for surface mount applications, it is supplied in tape and reel packaging.
Maxim MAX6378XR42+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.263V |
| Min Reset Threshold Voltage | 4.137V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.263V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.137V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6378XR42+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.