Surface mount voltage detector IC with a 4.3V threshold and 2.5% accuracy. Features active-low, push-pull output and a 20µs reset timeout. Operates from 1.2V to 5.5V with a low 1µA supply current. Suitable for applications requiring voltage supervision within a -40°C to 85°C temperature range.
Maxim MAX6378XR43+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.364V |
| Min Reset Threshold Voltage | 4.235V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.364V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.235V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6378XR43+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.