Surface mount voltage detector IC with a 4.38V threshold, offering 2.5% accuracy. Features a 1.2V to 5.5V operating supply voltage range and a low 1µA operating supply current. Includes active-low, push-pull output with a 20µs reset timeout. Maximum power dissipation is 174mW, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is ideal for simple reset and power-on reset applications.
Maxim MAX6378XR44+T technical specifications.
Download the complete datasheet for Maxim MAX6378XR44+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.