Surface mount voltage detector IC with a single monitored input, featuring a 3.4V threshold voltage and 2.5% accuracy. Operates from 1.2V to 5.5V supply voltage, with reset thresholds ranging from 3.349V to 3.451V. This component offers an active low reset with a 20µs timeout and a low operating supply current of 1µA. Suitable for applications requiring simple reset or power-on reset functionality, with a maximum power dissipation of 174mW and an operating temperature range of -40°C to 85°C.
Maxim MAX6380XR34+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Voltage Detector, Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6380XR34+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.