This simple reset/power-on reset IC monitors a single voltage and provides an active high reset output. It operates over a temperature range of -40°C to 125°C and is available in a WFDFN package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with an operating supply current of 7uA. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Maxim MAX6382LT24D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6382LT24D7+T to view detailed technical specifications.
No datasheet is available for this part.