The MAX6383XR39D3 is an automotive-grade 1-channel IC with a supply voltage range of 1.1-5.5V. It operates over a temperature range of -40C to 125C. The device is packaged in a SC-70, 3 PIN package type. It is designed for use in automotive applications.
Maxim MAX6383XR39D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR39D3 to view detailed technical specifications.
No datasheet is available for this part.