
The MAX6384XS24D6+T is a simple reset/power-on reset IC with a threshold voltage of 2.4V and an overvoltage threshold of 2.46V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device is RoHS compliant and available in tape and reel packaging. It is designed for surface mount applications and has an operating supply current of 7uA. The IC has a reset timeout of 560ms and is available in a package quantity of 2500.
Maxim MAX6384XS24D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6384XS24D6+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.