The MAX6385LT18D7+T is a surface mount simple reset/power-on reset IC with a totem-pole output. It monitors a single voltage and provides an active high reset signal when the supply voltage falls below 1.76V or rises above 1.85V. The device operates from 1V to 5.5V and has a maximum power dissipation of 167.7mW. It is RoHS compliant and available in a WFDFN package with 2500 units per reel.
Maxim MAX6385LT18D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 1.85V |
| Min Reset Threshold Voltage | 1.76V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.76V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6385LT18D7+T to view detailed technical specifications.
No datasheet is available for this part.