The MAX6386LT27D7+T is a surface-mount supervisory circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.63V or exceeds 2.77V. The IC has an operating supply current of 7uA and is RoHS compliant. It is packaged in a WFDFN package and supplied on tape and reel in quantities of 2500.
Maxim MAX6386LT27D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.77V |
| Min Reset Threshold Voltage | 2.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6386LT27D7+T to view detailed technical specifications.
No datasheet is available for this part.