The MAX6387LT33D7+T is a dual-voltage supervisor IC that monitors two supply voltages and provides a reset signal when either voltage falls below its undervoltage threshold. The IC operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. It is packaged in a WFDFN package and is available in tape and reel packaging. The MAX6387LT33D7+T is RoHS compliant and has a low operating supply current of 7uA.
Maxim MAX6387LT33D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.22V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387LT33D7+T to view detailed technical specifications.
No datasheet is available for this part.