The MAX6387LT46D7+T is a dual-voltage supervisor with a totem-pole output, suitable for surface-mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device monitors two voltages and provides a reset signal when the supply voltage falls below 4.51V or rises above 4.74V. It is available in a WFDFN-6 package and is RoHS compliant.
Maxim MAX6387LT46D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387LT46D7+T to view detailed technical specifications.
No datasheet is available for this part.