The MAX6387XS39D7+T is a dual-voltage supervisor IC that monitors two supply voltages and provides a reset signal when either voltage falls below its respective threshold. It operates from 1V to 5.5V and can handle a maximum power dissipation of 245mW. The device is RoHS compliant and available in a surface mount package. It has a low operating supply current of 7uA and a reset timeout of 1.2 seconds. The MAX6387XS39D7+T is suitable for use in systems that require monitoring of multiple supply voltages.
Maxim MAX6387XS39D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387XS39D7+T to view detailed technical specifications.
No datasheet is available for this part.