The MAX6388LT20D7+T is a multi-voltage supervisor with two channels, operating over a temperature range of -40°C to 125°C. It monitors two supply voltages and provides an active high reset signal when the undervoltage threshold of 1.95V or the overvoltage threshold of 2.05V is exceeded. The device has a low operating supply current of 7uA and is available in a WFDFN package, suitable for surface mount applications. The MAX6388LT20D7+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX6388LT20D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388LT20D7+T to view detailed technical specifications.
No datasheet is available for this part.