The MAX6388LT32D7+T is a dual-voltage supervisor IC that monitors two supply voltages and provides a reset signal when either voltage falls below its undervoltage threshold. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount WFDFN package. The IC has a low operating current of 7μA and is RoHS compliant. It is suitable for use in systems that require monitoring of multiple supply voltages and can be used in a variety of applications including industrial control systems and medical devices.
Maxim MAX6388LT32D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 3.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388LT32D7+T to view detailed technical specifications.
No datasheet is available for this part.