The MAX6388LT42D7+T is a dual-voltage supervisor IC with a totem-pole output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors two supply voltages and provides an active-high reset signal when the voltage falls below the undervoltage threshold of 4.1V or rises above the overvoltage threshold of 4.31V. The supervisor has a low operating current of 7uA and a maximum power dissipation of 167.7mW. It is available in a WFDFN-6 package and is suitable for use in surface-mount applications.
Maxim MAX6388LT42D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.31V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388LT42D7+T to view detailed technical specifications.
No datasheet is available for this part.