The MAX6388XS32D7+T is a dual-voltage supervisor IC that monitors two supply voltages and provides a reset signal when the voltage falls below a certain threshold. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The IC is RoHS compliant and available in a surface mount package, packaged in tape and reel with 2500 units per reel. It has an active high reset output and a watchdog timer is not available.
Maxim MAX6388XS32D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388XS32D7+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.