The MAX6388XS37D7+T is a 2-channel multi-voltage supervisor from Maxim, operating between -40°C and 125°C. It monitors two supply voltages and provides a totem-pole output. The device has a maximum power dissipation of 245mW and is RoHS compliant. The supervisor has a reset timeout of 1.2 seconds and is available in a surface-mount package.
Maxim MAX6388XS37D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.79V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388XS37D7+T to view detailed technical specifications.
No datasheet is available for this part.