The MAX6389XS26D7+T is a dual-voltage supervisor from Maxim, operating between -40°C and 125°C. It monitors two voltages and provides an active low reset signal with a timeout of 1.2 seconds. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. The supervisor has a low operating supply current of 7uA and can handle a maximum power dissipation of 245mW.
Maxim MAX6389XS26D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6389XS26D7+T to view detailed technical specifications.
No datasheet is available for this part.