The MAX6389XS32D3+T is a dual-voltage supervisor integrated circuit from Maxim. It monitors two supply voltages and provides an active low reset signal when the voltage falls below the undervoltage threshold of 3.12V or rises above the overvoltage threshold of 3.28V. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. It is packaged in a surface mount package and is RoHS compliant.
Maxim MAX6389XS32D3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6389XS32D3+T to view detailed technical specifications.
No datasheet is available for this part.