The MAX6390LT25D7+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C. It is packaged in a WFDFN package and is suitable for surface mount applications. The IC monitors a single voltage and provides an active low reset signal when the supply voltage falls below 2.44V or rises above 2.56V. The reset timeout is 1.2 seconds, and the operating supply current is 7uA.
Maxim MAX6390LT25D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.56V |
| Min Reset Threshold Voltage | 2.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.44V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6390LT25D7+T to view detailed technical specifications.
No datasheet is available for this part.