The MAX6390XS25D7+T is a simple reset/power-on reset IC designed for use in systems requiring a reliable reset signal. It monitors the supply voltage and provides an active low reset signal when the voltage falls below the undervoltage threshold of 2.44V. The IC can operate over a wide temperature range of -40°C to 125°C and consumes only 7uA of operating supply current. The MAX6390XS25D7+T is available in a surface mount package and is compliant with RoHS regulations.
Maxim MAX6390XS25D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.56V |
| Min Reset Threshold Voltage | 2.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.44V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6390XS25D7+T to view detailed technical specifications.
No datasheet is available for this part.