The MAX6390XS26D4-T is a dual channel power management IC from Maxim, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 4-pin SC-70 package. The device can handle supply voltages between 1.8V and 5.5V. It is designed to provide reliable performance in harsh automotive environments, meeting the requirements of automotive grade components.
Maxim MAX6390XS26D4-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6390XS26D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.