The MAX6397LATA-T is an automotive power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The IC is packaged in a 3x3mm, 0.80mm height TDFN-8 package, compliant with the MO-229WEEC standard. It operates within a supply voltage range of 5.5V to 72V.
Maxim MAX6397LATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6397LATA-T to view detailed technical specifications.
No datasheet is available for this part.