Surface mount voltage detector IC with a 3.3V threshold, monitoring a single voltage. Features active-high, totem-pole output and a 20µs reset timeout. Operates from 1V to 5.5V supply voltage with a low 1µA operating supply current. Offers a maximum power dissipation of 303mW and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and packaged on tape and reel.
Maxim MAX6407BS33+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 2.233V |
| Min Reset Threshold Voltage | 2.167V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.233V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6406, MAX6407, MAX6408, MAX6409, MAX6410, MAX6411 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.167V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6407BS33+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.