Surface mount voltage detector IC with a 3.4V threshold, monitoring a single voltage. Features a 2.167V undervoltage threshold and a 2.233V overvoltage threshold. Operates from 1V to 5.5V with a low 1µA supply current. Offers active-high reset with a 20µs reset timeout. Packaged in tape and reel, this lead-free component is RoHS compliant and operates between -40°C and 85°C.
Maxim MAX6407BS34+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 2.233V |
| Min Reset Threshold Voltage | 2.167V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.233V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6406, MAX6407, MAX6408, MAX6409, MAX6410, MAX6411 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.167V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6407BS34+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.