
Surface mount voltage detector IC with an active-low reset output. Features a 4.1V threshold voltage with 2.5% accuracy, monitoring a single voltage input. Operates from 1.2V to 5.5V supply with a low 1µA operating supply current. Reset timeout is 20µs. Suitable for operation between -40°C and 85°C.
Maxim MAX6411BS41+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 4.161V |
| Min Reset Threshold Voltage | 4.038V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.161V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6411 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6411BS41+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.