
Surface mount supervisory circuit with a single channel, featuring a 2.625V threshold voltage. This integrated circuit operates from 1V to 5.5V, with reset thresholds ranging from 2.592V to 2.657V. It offers active low reset output in a totem-pole configuration and boasts a low operating supply current of 2.7uA. Housed in a SOT-23-5 package, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Maxim MAX6412UK26+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.657V |
| Min Reset Threshold Voltage | 2.592V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.691V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.559V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6412UK26+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.