Surface mount supervisory circuit with a single monitored input and output. Features a reset threshold voltage range of 4.32V to 4.429V, with an overvoltage threshold of 4.484V and an undervoltage threshold of 4.266V. Operates from a 1V to 5.5V supply voltage with a low operating supply current of 2.7µA. Includes active-high reset with a 5.4ms delay. Packaged in SOT-23-5, this lead-free, RoHS compliant component offers a maximum power dissipation of 571mW and operates between -40°C and 125°C.
Maxim MAX6413UK44+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.429V |
| Min Reset Threshold Voltage | 4.32V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.484V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 5.4ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6413UK44+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.