The MAX6424UK23-T is a 5-pin SOT-23 power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a single channel. The device requires a supply voltage between 1.1V and 5.5V. The MAX6424UK23-T is packaged in a MO-178AA, SOT-23, 5 PIN package, measuring 1.625mm in width and 2.9mm in length.
Maxim MAX6424UK23-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6424UK23-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.