The MAX6431KRUS+T is a surface mount power management IC from Maxim, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and a maximum operating supply voltage of 5.5V. The device is RoHS compliant and available in a tape and reel packaging with a quantity of 2500 units. The IC is suitable for use in battery management applications, with a minimum supply voltage of 1.6V and a maximum reset threshold voltage of 5.5V.
Maxim MAX6431KRUS+T technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6431KRUS+T to view detailed technical specifications.
No datasheet is available for this part.