Surface mount supervisory circuit with a 1.6V reset threshold, monitoring a single voltage. Features active-low reset with a 14µs timeout. Operates from 1V to 6V with a low 3.5µA supply current. Packaged in SOT-23-5, this lead-free, RoHS-compliant component offers a maximum power dissipation of 571mW and operates within a -40°C to 125°C temperature range.
Maxim MAX6461UK16+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.624V |
| Min Reset Threshold Voltage | 1.576V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 1.624V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.576V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6461UK16+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.