Surface mount voltage detector IC with active-low reset, monitoring a single voltage. Features a reset threshold range of 2.857V to 2.944V, with a typical operating supply current of 3.5µA. Operates from a 1V to 6V supply voltage and boasts a maximum power dissipation of 571mW. Packaged in a SOT-23-5, this lead-free, RoHS compliant component is ideal for power management applications.
Maxim MAX6461UK29+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6461UK29+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.