Surface mount voltage detector IC with a single monitored voltage. Features an active-low reset output and a reset timeout of 14µs. Operates from a 1V to 6V supply voltage with a low supply current of 3.5µA. Reset threshold voltage is 2.2V, with an undervoltage threshold of 2.167V and an overvoltage threshold of 2.233V. Packaged in a TO-236-3 (SOT23-3) case, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Maxim MAX6461UR22+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.233V |
| Min Reset Threshold Voltage | 2.167V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.233V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.167V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6461UR22+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
