Surface mount supervisory circuit IC with a 3V threshold voltage, monitoring a single voltage rail. Features active-low reset with a 14µs reset timeout. Operates from 1V to 6V supply voltage with a low 3.5µA supply current. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6463UR30+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.045V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.955V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6463UR30+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.