Surface mount voltage detector with active-low reset, monitoring a single voltage from 1V to 6V. Features a reset threshold voltage of 4.1V, with undervoltage at 4.039V and overvoltage at 4.162V. Operates with a low supply current of 3.5µA and a reset timeout of 14µs. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution, this lead-free component functions across a -40°C to 125°C temperature range.
Maxim MAX6463UR41+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.162V |
| Min Reset Threshold Voltage | 4.039V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.162V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.039V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6463UR41+T to view detailed technical specifications.
No datasheet is available for this part.