Surface mount processor supervisor with a 3.8V threshold voltage, offering 2.5% accuracy. Features a 1.2V to 6V operating supply voltage range and a low 3.5uA supply current. Provides active-low reset with a 260ms reset delay and 150ms reset timeout. Housed in a 5-pin SOT-23 package, this RoHS compliant component operates from -40°C to 125°C.
Maxim MAX6464UK38+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.857V |
| Min Reset Threshold Voltage | 3.743V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.857V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.743V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464UK38+T to view detailed technical specifications.
No datasheet is available for this part.