Supervisory circuit IC for power management, featuring a single monitored input and a single voltage threshold of 1.6V with 2.5% accuracy. This surface mount component operates within a 1.2V to 6V supply voltage range and offers an active-low, push-pull output. It includes a 260ms reset delay and a 150ms reset timeout, with a low operating supply current of 3.5uA. Rated for -40°C to 125°C, this lead-free, RoHS compliant device is supplied on tape and reel.
Maxim MAX6464UR16+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.697V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.647V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464UR16+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.