2.1V processor supervisor IC with active-low, totem-pole output. Features a 2.1V threshold voltage with ±2.5% accuracy, supporting undervoltage detection down to 2.069V and overvoltage detection up to 2.132V. Operates from 1.2V to 6V supply voltage, consuming a maximum of 3.5µA. Includes a 260ms reset delay and 150ms reset timeout. Packaged in a 3-pin SC-70 for surface mounting, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6464XR21+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.132V |
| Min Reset Threshold Voltage | 2.069V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.132V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.069V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464XR21+T to view detailed technical specifications.
No datasheet is available for this part.