Surface mount supervisory circuit with a 2.3V threshold voltage, offering 2.5% accuracy. Features a single monitored input and output with active-low reset. Operates from 1.2V to 6V supply, with a reset delay of 260ms and timeout of 150ms. Designed for -40°C to 125°C operation, this lead-free component is RoHS compliant.
Maxim MAX6464XR23+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.335V |
| Min Reset Threshold Voltage | 2.266V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.335V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464XR23+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.