
Surface mount supervisory circuit with a single monitored input and output. Features a 4.4V threshold voltage with 2.5% accuracy, operating from 1.2V to 6V. Provides active-low reset with a 260ms delay and 150ms timeout. Designed for power management applications, this lead-free component offers low operating current of 1.3µA and a maximum power dissipation of 228.6mW.
Maxim MAX6464XR44+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.466V |
| Min Reset Threshold Voltage | 4.334V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.466V |
| Package Quantity | 2500 |
| Packaging | Strip |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.334V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464XR44+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.