Supervisory circuit IC featuring a 2V threshold voltage with 2.5% accuracy, monitoring a single voltage input. This surface mount component operates from 1.2V to 6V, with a low operating supply current of 3.5µA. It provides an active-low reset with a 260ms delay and a 150ms reset timeout. Designed for lead-free and RoHS compliant applications, it supports a temperature range of -40°C to 125°C.
Maxim MAX6466XR20+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.03V |
| Min Reset Threshold Voltage | 1.97V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.03V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.97V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR20+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.