This surface mount supervisory circuit offers precise voltage monitoring with a 2.1V threshold and 2.5% accuracy. It features active-low reset with a 260ms delay and 150ms timeout, operating across a 1.6V to 5.5V supply range. With a low 3.5µA supply current and a wide temperature range of -40°C to 125°C, this component is ideal for power management applications. Packaged in a 3-pin SC-70 on tape and reel, it supports a single monitored voltage.
Maxim MAX6466XR21+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.132V |
| Min Reset Threshold Voltage | 2.069V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.132V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6466 |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.069V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR21+T to view detailed technical specifications.
No datasheet is available for this part.