Surface mount voltage detector IC with an active-low reset output. Features a reset threshold voltage range of 3.054V to 3.147V, with an accuracy of 2.5%. Operates from a 1.2V to 6V supply voltage, consuming a maximum of 3.5µA. Includes a 260ms reset delay and a 150ms reset timeout. Suitable for applications requiring simple reset or power-on reset functionality.
Maxim MAX6466XR31+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 3.147V |
| Min Reset Threshold Voltage | 3.054V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.147V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.054V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR31+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.