Surface mount supervisory circuit with a single monitored input, featuring active-low reset and a reset delay time of 260ms. This power management IC operates within a 1.2V to 6V supply voltage range, with a threshold voltage accuracy of 2.5%. It offers overvoltage and undervoltage thresholds of 4.365V and 4.236V respectively, and a maximum supply current of 3.5µA. Designed for reliability, it functions from -40°C to 125°C and is lead-free and RoHS compliant.
Maxim MAX6466XR43+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.365V |
| Min Reset Threshold Voltage | 4.236V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.365V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.236V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR43+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.