Surface mount voltage detector IC with active-low reset, featuring a 4.5V threshold voltage and 2.5% accuracy. Operates from 1.2V to 6V supply voltage with a low 3.5µA supply current. Includes undervoltage and overvoltage thresholds at 4.433V and 4.568V respectively, with a 260ms reset delay and 150ms reset timeout. Designed for power management applications, this lead-free component is RoHS compliant and packaged on tape and reel.
Maxim MAX6466XR45+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.568V |
| Min Reset Threshold Voltage | 4.433V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.568V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.433V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR45+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
