Surface mount supervisory circuit with a 5.2V threshold voltage, offering 2.5% accuracy. Features a low operating supply current of 3.5µA and a wide operating temperature range from -40°C to 125°C. Includes active-low reset with a 260ms delay and 150ms timeout. Designed for single voltage monitoring with a maximum power dissipation of 228.6mW and a maximum supply voltage of 6V.
Maxim MAX6466XR52+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 5.278V |
| Min Reset Threshold Voltage | 5.122V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.278V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.122V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466XR52+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.