The MAX6467US43D7+T is a surface mount supervisory circuit from Maxim. It monitors a single voltage supply and provides a reset signal when the supply voltage falls below the undervoltage threshold of 4.193V or rises above the overvoltage threshold of 4.408V. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. It is available in a tape and reel package with 2500 units per reel.
Maxim MAX6467US43D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.408V |
| Min Reset Threshold Voltage | 4.193V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.408V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.193V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6467US43D7+T to view detailed technical specifications.
No datasheet is available for this part.