Surface mount supervisory circuit monitors a single voltage with a threshold of 1.665V, featuring undervoltage detection at 1.623V and overvoltage detection at 1.707V. This power management IC operates from 1V to 5.5V, with a maximum supply voltage of 5.5V and a typical operating supply current of 7µA. It provides an active-low reset with a 1.2s timeout and a totem-pole output. The component is lead-free, RoHS compliant, and packaged in a TO-253-4 (SOT-143) case, suitable for operation between -40°C and 125°C.
Maxim MAX6468US17D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.707V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468US17D7+T to view detailed technical specifications.
No datasheet is available for this part.